Sensata 203-2-2-63-502-4-3-1 technical specifications.
| Mounting | Panel Mount |
| Type | Supplementary Protector |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 5A |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata 203-2-2-63-502-4-3-1 to view detailed technical specifications.
No datasheet is available for this part.