Sensata 203-222-1-41-502-5-3-8 technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 5A |
| Trip Time | 0.05s to 9s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata 203-222-1-41-502-5-3-8 to view detailed technical specifications.
No datasheet is available for this part.