Sensata 205-1-1-51-2-402 technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata 205-1-1-51-2-402 to view detailed technical specifications.
No datasheet is available for this part.