This hydraulic magnetic circuit breaker features a 3-pole design with a voltage rating of 120VAC and a current rating of 10A. The trip time ranges from 2 seconds to 22 seconds. It has a handle actuator type and is designed for panel mounting with 6 terminals. The operating temperature range is from -40°C to 85°C.
Sensata 205-111-1-62-3-103-A technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 120VAC |
| Current Rating | 10A |
| Trip Time | 2s to 22s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata 205-111-1-62-3-103-A to view detailed technical specifications.
No datasheet is available for this part.