This 3-pole hydraulic magnetic circuit breaker has a voltage rating of 277VAC or 480VAC and a current rating of 10A. It features a toggle actuator and a stud terminal design. The device operates within a temperature range of -40°C to 85°C and is designed for panel mount applications. It has six terminals and a pin count of six.
Sensata 205-111-1-66F-5-103-M technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 10A |
| Trip Time | 10s to 100s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata 205-111-1-66F-5-103-M to view detailed technical specifications.
No datasheet is available for this part.