Circuit Breaker Magnetic 3Pole 10A
Sensata 205-111-1REC4-41-4A-103-M technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Current Rating | 10A |
| Trip Time | 0.2s to 2s |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata 205-111-1REC4-41-4A-103-M to view detailed technical specifications.
No datasheet is available for this part.