
This hydraulic magnetic circuit breaker is a 3-pole device with a voltage rating of 277VAC or 480VAC. It has a current rating of 10A and a trip time range of 0.18s to 1.8s. The actuator type is toggle and it is designed for panel mount applications. The operating temperature range is from -40°C to 85°C.
Sensata 205-111-1REC4-61-5-103 technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 10A |
| Trip Time | 0.18s to 1.8s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata 205-111-1REC4-61-5-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.