Circuit Breaker Magnetic 3Pole 10A
Sensata 205-111-1REC4-62-5-103 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Current Rating | 10A |
| Trip Time | 2s to 22s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata 205-111-1REC4-62-5-103 to view detailed technical specifications.
No datasheet is available for this part.