Sensata 209-1-1-52-2-2-100-H technical specifications.
| Terminal Design | Solderless Connector |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 100A |
| Trip Time | 0.7s to 20s |
| Actuator Type | Handle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-1-1-52-2-2-100-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.