Sensata 209-1-1-52-2-8-50 technical specifications.
| Current Rating | 50A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Time to Trip | 20s |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Sensata 209-1-1-52-2-8-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.