Sensata 209-1-1-52-2-9-100 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 100A |
| Mount | DIN Rail, Screw, Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 209 |
| Time to Trip | 20s |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Sensata 209-1-1-52-2-9-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.