Sensata 209-2-1-52-2-8-10 technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Time to Trip | 20s |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Sensata 209-2-1-52-2-8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.