Sensata 209-2-1-52-2-9-60 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 60A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 209 |
| Time to Trip | 20s |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata 209-2-1-52-2-9-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.