Sensata 209-2-1-62-4-8-10 technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Time to Trip | 18s |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sensata 209-2-1-62-4-8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.