This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 120VAC or 240VAC and a current rating of 30A. It features a trip time range of 20 seconds to 200 seconds and a handle actuator type. The breaker is designed with screw terminals and is panel mountable with five terminals. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 30A |
| Trip Time | 20s to 200s |
| Actuator Type | Handle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |