This hydraulic magnetic circuit breaker is rated for 240VAC and 10A, with a trip time of 2-20 seconds. It features a handle actuator and stud terminals, and is designed for panel mount applications. The breaker is suitable for general use in a variety of electrical systems.
Sensata 209-3-1REC4-42F-4-9-10 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 10A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-3-1REC4-42F-4-9-10 to view detailed technical specifications.
No datasheet is available for this part.