Sensata 209-4-1-60-4-8-30-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| Actuator Type | Toggle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-4-1-60-4-8-30-V to view detailed technical specifications.
No datasheet is available for this part.