This hydraulic magnetic relay features a stud terminal design and a panel mount configuration. It has six terminals and is rated for 600VAC with a current rating of 22.5A. The relay's trip time ranges from 20 seconds to 200 seconds, and it utilizes a toggle actuator type.
Sensata 219-3-1REC5-66-7-8-22.5-A technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC |
| Current Rating | 22.5A |
| Trip Time | 20s to 200s |
| Actuator Type | Toggle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 219-3-1REC5-66-7-8-22.5-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.