
This hydraulic magnetic relay features a solderless connector terminal design and a panel mount configuration with four terminals. It is a 2-pole device with a voltage rating of 125VDC and a current rating of 15A. The relay has a trip time range of 20 seconds to 200 seconds and utilizes a handle actuator type.
Sensata 229-2-1-53-2-2-15 technical specifications.
| Terminal Design | Solderless Connector |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 125VDC |
| Current Rating | 15A |
| Trip Time | 20s to 200s |
| Actuator Type | Handle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 229-2-1-53-2-2-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.