Datasheets.com
Datasheets.com
Circuit Breaker Hydraulic Magnetic 2Pole 50A 125VDC
Sensata

229-2-1-53-2-2-50

Circuit Breaker Hydraulic Magnetic 2Pole 50A 125VDC

Voltage Rating125VDC
Current Rating50A
MountingPanel Mount
Quick Jump:

Technical Specifications

Sensata 229-2-1-53-2-2-50 technical specifications.

General

Terminal Design
Solderless Connector
Mounting
Panel Mount
Number of Terminals
4
Type
Hydraulic Magnetic
Number of Poles
2
Voltage Rating
125VDC
Current Rating
50A
Trip Time
20s to 200s
Actuator Type
Handle

Compliance

Cage Code
82647
EU RoHS
Yes
HTS Code
8536200040
Schedule B
8536300000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Sensata 229-2-1-53-2-2-50 Datasheet

Download the complete datasheet for Sensata 229-2-1-53-2-2-50 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.