Datasheets.com
Datasheets.com
Circuit Breaker Magnetic 2Pole 45A 277VAC
Sensata

229-2-1-62-6-5-45

Circuit Breaker Magnetic 2Pole 45A 277VAC

Voltage Rating277VAC
Current Rating45A
MountingPanel Mount
Quick Jump:

Technical Specifications

Sensata 229-2-1-62-6-5-45 technical specifications.

General

Terminal Design
Screw
Mounting
Panel Mount
Number of Terminals
4
Type
Hydraulic Magnetic
Number of Poles
2
Voltage Rating
277VAC
Current Rating
45A
Trip Time
2s to 18s

Compliance

Cage Code
82647
EU RoHS
Yes
HTS Code
8536200020
Schedule B
8536200020
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Sensata 229-2-1-62-6-5-45 Datasheet

Download the complete datasheet for Sensata 229-2-1-62-6-5-45 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.