Sensata 229-4-1REC5-62-8-9-20 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 11 |
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 480VAC |
| Current Rating | 20A |
| Trip Time | 2s to 18s |
| Actuator Type | Handle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 229-4-1REC5-62-8-9-20 to view detailed technical specifications.
No datasheet is available for this part.