Sensata 2EP30-3 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 120VAC|28VDC |
| Current Rating | 3A |
| Actuator Type | Push-Pull |
| Terminal Design | Screw |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sensata 2EP30-3 to view detailed technical specifications.
No datasheet is available for this part.