Sensata 3BTD6-35 technical specifications.
| Manufacturer Type | Tiny Stat Precision Thermostats |
| Set Point Function | Close on Rise |
| Switch Configuration | N.O. |
| Maximum Contact Resistance | 50mOhm |
| Pole Throw Configuration | SPST |
| Contact Material | Gold Plated |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -62.2°C |
| Max Operating Temperature | 176.7°C |
| Differential Celsius | 16.7°C |
| Differential Fahrenheit | 30°F |
| Close Temperature (Celsius) | 76.7°C |
| Close Temperature (Fahrenheit) | 170°F |
| Close Tolerance (Celsius) | 4.4°C |
| Close Tolerance (Fahrenheit) | 8°F |
| Max AC Voltage Rating | 115V |
| Max Current Rating | 1A |
| Max DC Voltage Rating | 30V |
| Open Temperature (Celsius) | 76.7°C |
| Open Temperature (Fahrenheit) | 170°F |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 3BTD6-35 to view detailed technical specifications.
No datasheet is available for this part.