This bimetal disc thermostat features a close on rise set point function with a fixed 70°C set point. It has a switch configuration of N.O. and a pole throw configuration of SPST. The thermostat has a minimum insulation resistance of 100 and a maximum contact resistance of 50. It can operate within a temperature range of 40°C to 130°C and has a maximum AC voltage rating of 120V and a maximum current rating of 1A.
Sensata 66F070-5588 technical specifications.
| Manufacturer Type | Bimetal Disc Thermostat |
| Set Point Function | Close on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.O. |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 50mOhm |
| Pole Throw Configuration | SPST |
| Contact Material | Gold Plated Silver |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | 40°C |
| Max Operating Temperature | 130°C |
| Differential Celsius | 4(Min)°C |
| Close Temperature (Celsius) | 70°C |
| Max AC Voltage Rating | 120V |
| Max Current Rating | 1A |
| Max DC Voltage Rating | 48V |
| Open Temperature (Celsius) | 50°C |
| Pin Count | 4 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata 66F070-5588 to view detailed technical specifications.
No datasheet is available for this part.