
Bimetal disc thermostat, SPST, designed for close-on-rise operation at 50°C. Features TO-220-2 package with through-hole mounting and PC pin termination. Rated for 100 hours of life, this RoHS compliant component is supplied in bulk packaging.
Sensata 67F050 technical specifications.
| Package/Case | TO-220-2 |
| Life (Hours) | 100Hour |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6700 |
| Switching Temperature | 50°C |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67F050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
