
Bimetal disc thermostat, SPST, featuring a 60°C switching temperature. Designed for automotive applications, this temperature sensor utilizes a TO-220-2 package with through-hole mounting and PC pin terminations. It offers a 100-hour operational life and is RoHS compliant.
Sensata 67F060 technical specifications.
| Package/Case | TO-220-2 |
| Life (Hours) | 100Hour |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6700 |
| Switching Temperature | 60°C |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67F060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
