
SPST bimetal disc thermostat featuring a TO-220-2 package for through-hole PCB mounting. Operates between 40°C and 130°C, closing on rise. Equipped with PC pin terminations and supplied in tape and reel packaging. RoHS compliant.
Sensata 67F090 technical specifications.
| Package/Case | TO-220-2 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 40°C |
| Mount | Through Hole, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6700 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67F090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
