
SPST bimetal disc thermostat designed for automotive applications, featuring a close-on-rise switching action at 110°C. This temperature sensor utilizes a TO-220-2 package with through-hole mounting and PC pin terminations. The component is supplied on tape and reel and is RoHS compliant.
Sensata 67F110 technical specifications.
| Package/Case | TO-220-2 |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6700 |
| Switching Temperature | 110°C |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67F110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
