
SPST bimetal disc thermostat, open on rise, designed for automotive applications. Features a TO-220-2 package with through-hole mounting and PC pin terminations. This black, bulk-packaged thermostat operates reliably in demanding environments.
Sensata 67L065 technical specifications.
| Package/Case | TO-220-2 |
| Color | Black |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6700 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67L065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
