
Bimetal disc thermostat, open on rise, featuring a TO-220-2 package with through-hole mounting and PC pin terminations. This SPST switch operates between -40°C and 130°C, with a precise 70°C switching temperature. Contact materials include gold and silver, rated for 1mA current and 100 hours of life. The component is RoHS compliant.
Sensata 67L070 technical specifications.
| Package/Case | TO-220-2 |
| Contact Material | Gold, Silver |
| Current Rating | 1mA |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6700 |
| Switching Temperature | 70°C |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67L070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
