
Bimetal disc thermostat, TO-220-2 package, designed for automotive applications. Features a single-pole, single-throw (SPST) configuration with a switching temperature of 80°C. Operates within a temperature range of 40°C to 130°C, with a specified life of 100 hours. Mounts via through-hole with PC pin terminations and is supplied on tape and reel. RoHS compliant.
Sensata 67L080 technical specifications.
| Package/Case | TO-220-2 |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6700 |
| Switching Temperature | 80°C |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67L080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
