Sensata 7851-13-12.5 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Thermal |
| Voltage Rating | 120VAC |
| Current Rating | 12.5A |
| Actuator Type | Reset |
| Cage Code | 82647 |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sensata 7851-13-12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.