Datasheets.com
Datasheets.com
Sensata

7855-6-175

Circuit Breaker Thermal 175A 30VDC

Voltage Rating30VDC
Current Rating175A
Quick Jump:

Technical Specifications

Sensata 7855-6-175 technical specifications.

General

Type
Thermal
Voltage Rating
30VDC
Current Rating
175A
Actuator Type
Reset

Compliance

Cage Code
82647
HTS Code
8536200040
Schedule B
8536300000
ECCN
EAR99
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Sensata 7855-6-175 Datasheet

Download the complete datasheet for Sensata 7855-6-175 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.