Sensata 9904-120-18105 technical specifications.
| Body Diameter | 29mm |
| Package/Case | 120 |
| Height | 39.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 15V |
| Outside Diameter | 29mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sensata 9904-120-18105 to view detailed technical specifications.
No datasheet is available for this part.