Sensata AP1-1-51-751 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 750mA |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata AP1-1-51-751 to view detailed technical specifications.
No datasheet is available for this part.