Sensata AP1-1R-50-501 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 500mA |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata AP1-1R-50-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.