Sensata AP1-1R-51F-252 technical specifications.
| Current Rating | 2.5A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata AP1-1R-51F-252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.