Sensata AP1-1R-71-501 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata AP1-1R-71-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.