Sensata AP1-1RC-59-252 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata AP1-1RC-59-252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.