Sensata AP117-1-62F-203 technical specifications.
| Current Rating | 20A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata AP117-1-62F-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.