Sensata AP117-1R-71-103 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 10A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata AP117-1R-71-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.