Sensata AP12-1-52-302 technical specifications.
| Current Rating | 3A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 50V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata AP12-1-52-302 to view detailed technical specifications.
No datasheet is available for this part.