Sensata AP12-1-62F-751 technical specifications.
| Current Rating | 750mA |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata AP12-1-62F-751 to view detailed technical specifications.
No datasheet is available for this part.