Sensata AP12-4-50-251 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 250mA |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata AP12-4-50-251 to view detailed technical specifications.
No datasheet is available for this part.