Sensata AP17-1-51-752 technical specifications.
| Current Rating | 7.5A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata AP17-1-51-752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.