Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SENSATA

AP17-1-65F-302

Datasheet
Circuit Breaker Hydraulic Magnetic 2Pole 3A 240VAC
Sensata

AP17-1-65F-302

Circuit Breaker Hydraulic Magnetic 2Pole 3A 240VAC

  1. Hardware, Enclosures & Fasteners
  2. Hardware
  1. Hardware, Enclosures & Fasteners
  2. Hardware
  3. Power Distribution
  4. Busbars

Voltage Rating240VAC
Current Rating3A
MountingPanel Mount
Quick Jump:

Technical Specifications

Sensata AP17-1-65F-302 technical specifications.

General

Terminal Design
Screw
Mounting
Panel Mount
Number of Terminals
4
Type
Hydraulic Magnetic
Number of Poles
2
Voltage Rating
240VAC
Current Rating
3A
Trip Time
1.15s to 7s
Actuator Type
Handle
Min Operating Temperature
-40°C
Max Operating Temperature
100°C

Compliance

Cage Code
82647
EU RoHS
No
HTS Code
8536200040
Schedule B
8536200040
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Sensata AP17-1-65F-302 Datasheet

Download the complete datasheet for Sensata AP17-1-65F-302 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com