Sensata AP17-1-65F-502 technical specifications.
| Current Rating | 5A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata AP17-1-65F-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.