Sensata AP7-1R-72-153 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata AP7-1R-72-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.