Sensata APG1-1-51-502-A-21 technical specifications.
| Current Rating | 5A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata APG1-1-51-502-A-21 to view detailed technical specifications.
No datasheet is available for this part.